
Surface mount fixed inductor featuring 15µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a maximum DC current of 420mA and exhibits a DC resistance of 195mΩ. Housed in a 1210 (3225 metric) case, it offers a wide operating temperature range from -40°C to 105°C and is supplied on tape and reel.
Taiyo Yuden LBC3225T150KR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 195mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.7mm |
| Length | 3.2mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.195R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC3225T150KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.