
Surface mount fixed inductor with 15µH inductance and 20% tolerance, designed for general-purpose applications. Features a ferrite core, 420mA maximum DC current rating, and 195mΩ DC resistance. Operates within a temperature range of -40°C to 105°C and is packaged in a 1210 (3225 metric) case. This RoHS and Halogen Free component is supplied on tape and reel.
Taiyo Yuden LBC3225T150MR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 195mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Inductance | 15uH |
| Length | 3.2mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC3225T150MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.