
Surface mount fixed inductor with 1.5µH inductance and 20% tolerance, designed for general-purpose applications. Features a ferrite core, 1A current rating, and 60mΩ DC resistance. Operates within a -40°C to 105°C temperature range and is packaged in a 1210 (3225 metric) case. This RoHS compliant component is supplied on tape and reel.
Taiyo Yuden LBC3225T1R5MR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 60mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.7mm |
| Length | 0.126inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC3225T1R5MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.