
Surface mount wirewound fixed inductor with 22µH inductance and 20% tolerance, designed for general-purpose applications. Features a ferrite core, 330mA current rating, and 270mΩ DC resistance. Operates within a -40°C to 105°C temperature range and is packaged in a 1210 (3225) case size on tape and reel. This RoHS and Halogen Free component is unshielded and suitable for surface mounting.
Taiyo Yuden LBC3225T220MR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 330mA |
| DC Resistance (DCR) | 270mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 22uH |
| Length | 0.126inch |
| Max DC Current | 330mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC3225T220MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.