
Surface mount fixed inductor with 3.3µH inductance and 20% tolerance, designed for general-purpose applications. Features a ferrite core, 820mA maximum DC current rating, and 0.095 Ohm DC resistance. Operating temperature range is -40°C to 105°C. This unshielded, wirewound chip inductor is housed in a 1210 (3225 metric) case and supplied on tape and reel.
Taiyo Yuden LBC3225T3R3MR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 95mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 2.7mm |
| Length | 3.2mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.095R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC3225T3R3MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.