
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 220mA and a DC resistance of 670mΩ. Housed in a 1210 (3225 metric) case, it operates within a temperature range of -40°C to 105°C and is supplied on tape and reel. RoHS and Halogen Free compliant.
Taiyo Yuden LBC3225T470MR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 670mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Inductance | 47uH |
| Length | 3.2mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC3225T470MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.