
Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates within a temperature range of -40°C to 105°C and offers a maximum DC current rating of 190mA. It boasts a DC resistance of 1Ω and is housed in a 1210 (3225 metric) case code, packaged on tape and reel. RoHS compliant and halogen-free, this unshielded inductor is ideal for surface mount technology.
Taiyo Yuden LBC3225T680KR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 190mA |
| DC Resistance (DCR) | 1R |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.7mm |
| Length | 0.126inch |
| Max DC Current | 190mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC3225T680KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.