
Taiyo Yuden LBH1608T10NJ technical specifications.
| Package/Case | 0603 |
| DC Resistance (DCR) | 100mR |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | LB, H Type |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBH1608T10NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.