The LBM2016T101JV is a surface mount fixed inductor with a nominal inductance of 100uH and a DC resistance of 10.4mOhm. It has a maximum rated current of 0.08A and an operating temperature range of -40 to 105C. The inductor is not shielded and is designed for RF applications. It has a self-resonance frequency of 9 and a minimum quality factor of 15 at the nominal inductance.
Taiyo Yuden LBM2016T101JV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 10.4 |
| Rated Current-Max | 0.08 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 9 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LBM2016T101JV to view detailed technical specifications.
No datasheet is available for this part.