Surface mount fixed inductor featuring 22µH inductance with a 5% tolerance, tested at 2.52MHz. This ferrite core component offers a 140mA current rating and a DC resistance of 2.8Ω. Designed for surface mounting in an 0806 (2016 metric) case, it operates within a temperature range of -40°C to 105°C and is RoHS compliant. The inductor is supplied on tape and reel for automated assembly.
Taiyo Yuden LBM2016T220J technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBM2016T220J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
