Surface mount fixed inductor featuring 2.7µH inductance with a 5% tolerance, designed for RF applications. This wirewound ferrite core component offers a current rating of 310mA and a DC resistance of 590mΩ. Operating within a temperature range of -40°C to 105°C, it is packaged in an 0806 (2016 metric) case and supplied on tape and reel. The inductor exhibits a Q factor of 30 at 7.96MHz and a self-resonant frequency of 55MHz.
Taiyo Yuden LBM2016T2R7J technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 310mA |
| DC Current | 310mA |
| DC Resistance (DCR) | 590mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 2.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBM2016T2R7J to view detailed technical specifications.
No datasheet is available for this part.