Surface mount fixed inductor featuring 3.9µH inductance with a 5% tolerance, designed for RF applications. This wirewound ferrite core component offers a current rating of 275mA and a DC resistance of 740mΩ. Operating within a temperature range of -40°C to 105°C, it is housed in an 0806 (2016 metric) case and packaged on tape and reel. Key specifications include a test frequency of 7.96MHz and a Q factor of 30.
Taiyo Yuden LBM2016T3R9J technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 275mA |
| DC Resistance (DCR) | 740mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 3.9uH |
| Inductance Tolerance | 5% |
| Length | 2mm |
| Max DC Current | 275mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBM2016T3R9J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.