Surface mount fixed inductor with 47µH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 20 Q-factor at 2.52MHz, and a maximum DC current of 115mA. This component has a DC resistance of 4.1Ω and operates within a temperature range of -40°C to 105°C. Packaged in an 0806 (2016 metric) case, it is supplied on tape and reel, is RoHS and Halogen Free compliant.
Taiyo Yuden LBM2016T470J technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 115mA |
| DC Resistance (DCR) | 4.1R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 47uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | LB, M Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBM2016T470J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.