Surface mount wirewound fixed inductor with 5.6µH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 255mA DC current rating, and 880mΩ DC resistance. Operates within a temperature range of -40°C to 105°C and is housed in a compact 0806 (2016 metric) case. This RoHS compliant component is supplied on tape and reel.
Taiyo Yuden LBM2016T5R6J technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 255mA |
| DC Resistance (DCR) | 880mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 255mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 36MHz |
| Series | LB, M Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBM2016T5R6J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.