Surface mount fixed inductor featuring 8.2µH inductance with a 5% tolerance. This ferrite core component operates with a DC current rating of 225mA and a DC resistance of 1.1Ω. Designed for surface mounting in an 0806 case code, it offers a self-resonant frequency of 30MHz and a Q-factor of 25 at 7.96MHz. The component is RoHS and Halogen Free compliant, with operating temperatures ranging from -40°C to 105°C.
Taiyo Yuden LBM2016T8R2J technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 225mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 225mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | LB, M Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBM2016T8R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.