
Surface mount fixed inductor featuring 0.18µH inductance with 5% tolerance, designed for RF applications. This ferrite core component offers a Q-factor of 30 at 25.2MHz, a maximum DC current of 560mA, and a DC resistance of 150mΩ. Housed in an 0806 (2016 metric) case, it operates within a temperature range of -40°C to 105°C and is supplied on tape and reel. The component is RoHS and Halogen Free compliant.
Taiyo Yuden LBM2016TR18J technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 560mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 180nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | LB, M Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBM2016TR18J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
