
Surface mount fixed inductor featuring 0.27µH inductance with a 5% tolerance, designed for RF applications. This ferrite core component operates with a DC current rating of 510mA and a low DC resistance of 210mΩ. It boasts a Q-factor of 30 at 25.2MHz and a self-resonant frequency of 425MHz. The 0806 (2016 metric) case size measures 2mm in length, 1.6mm in width, and 1.6mm in height, suitable for tape and reel packaging. This RoHS and Halogen Free compliant component operates within a temperature range of -40°C to 105°C.
Taiyo Yuden LBM2016TR27J technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 510mA |
| DC Resistance (DCR) | 210mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 270nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 425MHz |
| Series | LB, M Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBM2016TR27J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
