
Surface mount fixed inductor with 330nH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 490mA current rating, and 210mΩ DC resistance. Operates within a -40°C to 105°C temperature range and boasts a self-resonant frequency of 400MHz. Packaged in an 0806 (2016 metric) case, this component is halogen-free, lead-free, and RoHS compliant.
Taiyo Yuden LBM2016TR33J technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 490mA |
| DC Current | 490mA |
| DC Resistance (DCR) | 210mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBM2016TR33J to view detailed technical specifications.
No datasheet is available for this part.
