
Surface mount fixed inductor with 470nH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 430mA current rating, and 260mΩ DC resistance. Operates within a temperature range of -40°C to 105°C and boasts a self-resonant frequency of 350MHz. Packaged in an 0806 (2016 metric) case, this RoHS and Halogen Free component is supplied on tape and reel.
Taiyo Yuden LBM2016TR47J technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Current | 430mA |
| DC Resistance (DCR) | 260mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBM2016TR47J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.