The Taiyo Yuden LBM2016TR68JV is a general purpose inductor with a nominal inductance of 0.68uH and a minimum quality factor of 30. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.4A and has a DC resistance of 0.416. It is a dual-ended inductor with a shielded option not available.
Taiyo Yuden LBM2016TR68JV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.416 |
| Rated Current-Max | 0.4 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 270 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LBM2016TR68JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.