
Surface mount general purpose inductor featuring 10µH inductance with a 10% tolerance. This ferrite-core chip inductor is housed in a 0603 (1608 metric) case, designed for surface mounting. It offers a maximum DC current rating of 80mA and a DC resistance of 360mΩ. Operating across a temperature range of -40°C to 105°C, this RoHS compliant component is supplied on tape and reel.
Taiyo Yuden LBMF1608T100K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 360mR |
| Depth | 0.9mm |
| Height | 0.35mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 80mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | LB, MF Type |
| Series Resistance | 468mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBMF1608T100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
