Surface mount general purpose inductor featuring 22µH inductance with a 10% tolerance. This ferrite-core component operates within a -40°C to 105°C temperature range and supports a maximum DC current of 50mA. The 0603 (1608 metric) case size offers a compact footprint with a low DC resistance of 1Ω. Designed for surface mounting, it is RoHS and Halogen Free compliant.
Taiyo Yuden LBMF1608T220K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 1R |
| Depth | 0.9mm |
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 0.063inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBMF1608T220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.