Surface mount fixed inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 130mA DC current rating, and 286mΩ DC resistance. Operates within a -40°C to 105°C temperature range and has a self-resonant frequency of 60MHz. Packaged in a 0603 (1608 metric) case for tape and reel assembly. RoHS and Halogen Free compliant.
Taiyo Yuden LBMF1608T3R3M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 130mA |
| DC Resistance (DCR) | 220mR |
| Depth | 1mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 130mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | LB, MF Type |
| Series Resistance | 286mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBMF1608T3R3M to view detailed technical specifications.
No datasheet is available for this part.