Taiyo Yuden LBMF1608T470M technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 35mA |
| DC Resistance (DCR) | 3.25R |
| Depth | 0.9mm |
| Halogen Free | Halogen Free |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBMF1608T470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.