
General purpose surface mount inductor featuring 10µH inductance with a 10% tolerance. This ferrite-core chip inductor is housed in an 0805 (2012 metric) case, offering a maximum DC current rating of 150mA and a low DC resistance of 360mΩ. Operating across a temperature range of -40°C to 105°C, it boasts a self-resonant frequency of 32MHz and is RoHS compliant.
Taiyo Yuden LBR2012T100K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Resistance (DCR) | 360mR |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 0.079inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBR2012T100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.