The LBR2012T100KV is a surface mount general purpose inductor from Taiyo Yuden with a nominal inductance of 10uH and a tolerance of 10%. It operates over a temperature range of -40 to 105 degrees Celsius and has a maximum rated current of 0.15A. The inductor is not shielded and is designed for RF inductor applications. It has a DC resistance of 0.468 ohms and a self resonance frequency of 32 MHz.
Taiyo Yuden LBR2012T100KV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.468 |
| Rated Current-Max | 0.15 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LBR2012T100KV to view detailed technical specifications.
No datasheet is available for this part.