
General purpose, surface mount fixed inductor with 100µH inductance and 10% tolerance. Features a ferrite core, 0805 case code (2012 metric), and a maximum DC current rating of 50mA. Operating temperature range is -40°C to 105°C. This RoHS and Halogen Free compliant component is supplied on tape and reel.
Taiyo Yuden LBR2012T101K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 4R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 0.079inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | LB |
| Series Resistance | 5.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBR2012T101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
