This is a general purpose chip inductor with a wirewound technology and a ferrite core material. It has an inductance of 100uH with a tolerance of 10%. The inductance test frequency is 796KHz. The maximum DC current is 0.05A and the max DC resistance is 4 ohms typ. The minimum self resonant frequency is 8MHz. It is available in a 0805 case size with a product length of 2.2mm, height of 1.45mm, and product depth of 1.45mm. The operating temperature range is from -25 to 105 degrees Celsius.
Taiyo Yuden LBR2012T101KR technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 4(Typ)Ohm |
| Minimum Self Resonant Frequency | 8MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LBR2012T101KR to view detailed technical specifications.
No datasheet is available for this part.