Surface mount fixed inductor featuring 100µH inductance with a 20% tolerance, operating at a test frequency of 796kHz. This ferrite core component offers a 50mA current rating and 5.2Ω DC resistance, housed in an 0805 case code. Designed for surface mounting, it operates within a temperature range of -25°C to 105°C and is halogen-free and RoHS compliant.
Taiyo Yuden LBR2012T101M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 4R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 0.079inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | LB |
| Series Resistance | 5.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBR2012T101M to view detailed technical specifications.
No datasheet is available for this part.