The LBR2012T1R0MR is a general purpose chip inductor from Taiyo Yuden, featuring a wirewound ferrite core and a 20% tolerance. It has a maximum DC current rating of 0.4A and a minimum self resonant frequency of 100MHz. The inductor is available in an 0805 case size with a product length of 2.2mm and a height of 1.45mm. It operates over a temperature range of -25 to 105 degrees Celsius.
Taiyo Yuden LBR2012T1R0MR technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.07(Typ)Ohm |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LBR2012T1R0MR to view detailed technical specifications.
No datasheet is available for this part.