General purpose surface mount inductor with 22µH inductance and 10% tolerance. Features a ferrite core, 0805 case size (2012 metric), and a maximum DC current of 100mA. Operating temperature range is -40°C to 105°C. This component is RoHS and Halogen Free compliant, packaged on tape and reel.
Taiyo Yuden LBR2012T220K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 1R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | LB, R Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBR2012T220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.