
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite component operates with a DC current rating of 100mA and exhibits a DC resistance (DCR) of 1Ω. Measuring 2mm x 1.6mm x 1.45mm in an 0805 (2012 metric) case, it is RoHS and Halogen Free compliant. The inductor has a test frequency of 2.52MHz and a self-resonant frequency of 16MHz, with an operating temperature range of -40°C to 105°C.
Taiyo Yuden LBR2012T220M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 1R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | LB, R Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBR2012T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
