Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance. This ferrite core component operates with a maximum DC current of 260mA and a DC resistance of 130mΩ. It is housed in an 0805 (2012 metric) case, measures 2mm in length, 1.25mm in width, and 1.45mm in depth. The inductor is RoHS and Halogen Free compliant, designed for surface mounting with SMD/SMT termination, and packaged on tape and reel.
Taiyo Yuden LBR2012T2R2M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 260mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LB, R Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBR2012T2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.