This ferrite wirewound inductor has a 1uH inductance with a 20% tolerance and a maximum DC current of 0.96A. It operates at a minimum temperature of -25 degrees Celsius and a maximum temperature of 105 degrees Celsius. The inductor is a surface mount component with a case size of 1007. It has a minimum self resonant frequency of 100Mhz.
Taiyo Yuden LBR2518T1R0MR technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.96A |
| Max DC Resistance | 0.045(Typ)Ohm |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1007 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Taiyo Yuden LBR2518T1R0MR to view detailed technical specifications.
No datasheet is available for this part.