Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a maximum DC current of 480mA and a DC resistance of 70mΩ. Its compact 1007 (2518 metric) case size measures 2.5mm in length, 1.8mm in width, and 1.8mm in height, with a lead pitch of 1.5mm. The inductor is RoHS and Halogen Free compliant, suitable for operation between -40°C and 105°C, and is supplied on tape and reel.
Taiyo Yuden LBR2518T2R2M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 480mA |
| DC Resistance (DCR) | 70mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 480mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | LB, R Type |
| Series Resistance | 91mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBR2518T2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.