Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance, tested at 2.52MHz. This wirewound ferrite component offers a DC current rating of 120mA and a DC resistance of 840mΩ. Designed for surface mounting with a 1007 case code (2.5mm x 1.8mm x 1.8mm), it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Taiyo Yuden LBR2518T470K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 120mA |
| DC Resistance (DCR) | 840mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.092R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | LB, R Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBR2518T470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.