Taiyo Yuden LEM2520T10NK technical specifications.
| Package/Case | 1008 |
| Height | 1.8mm |
| Inductance | 10nH |
| Length | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LEM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LEM2520T10NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.