Taiyo Yuden LEM2520TR56K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 750mR |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 325mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | LE, M Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LEM2520TR56K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.