Taiyo Yuden LEMF2520T150K technical specifications.
| Package/Case | 1008 |
| DC Resistance (DCR) | 1R |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 28MHz |
| Series | LE, MF Type |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden LEMF2520T150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.