Taiyo Yuden LHF15BB152J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1R |
| Height | 23mm |
| Inductance | 1.5mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 750kHz |
| Series | LH, F Type |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden LHF15BB152J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.