Taiyo Yuden LHF15BB272J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.9R |
| Inductance | 2.7mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 520kHz |
| Series | LH, F Type |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden LHF15BB272J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.