Taiyo Yuden LHF15BB391K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 370mR |
| Height | 23mm |
| Inductance | 390uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.4MHz |
| Series | LH, F Type |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden LHF15BB391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.