Taiyo Yuden LHFP13BB151K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 280mA |
| DC Resistance (DCR) | 4.2R |
| Height | 20mm |
| Inductance | 3.3mH |
| Lead/Base Style | Radial |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 380kHz |
| Series | LHFP13BB |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden LHFP13BB151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.