Taiyo Yuden LHFP13BB152K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 2.6A |
| DC Resistance (DCR) | 58mR |
| Height | 20mm |
| Inductance | 47uH |
| Lead/Base Style | Radial |
| Max DC Current | 380mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.4MHz |
| Series | LHFP13BB |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden LHFP13BB152K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.