Taiyo Yuden LHFP13BB681K technical specifications.
| Core Material | Ferrite |
| Height | 20mm |
| Inductance | 680uH |
| Lead/Base Style | Radial |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden LHFP13BB681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.