Taiyo Yuden LHFP15BB470K technical specifications.
| Core Material | Ferrite |
| Height | 23mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden LHFP15BB470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.