Taiyo Yuden LHL08NB272J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.5R |
| Diameter | 9mm |
| Height | 9.5mm |
| Inductance | 2.7mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 9.5mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LHL08NB272J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.