
Radial-leaded, general-purpose fixed inductor featuring 10µH inductance with a 10% tolerance. This ferrite-core component offers a 2.4A current rating and a low DC resistance of 41mΩ. Designed for through-hole mounting, it operates within a temperature range of -25°C to 105°C and has a Q factor of 65 at 2.52MHz. The inductor measures 9mm in diameter and 9.5mm in height, with a 5mm lead pitch.
Taiyo Yuden LHL08TB100K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 41mR |
| Diameter | 9mm |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9.5mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LHL08TB100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
