
Radial through-hole fixed inductor with 4.7mH inductance and 5% tolerance. Features a ferrite core, 100mA current rating, and 14 Ohm DC resistance. Operates within a -25°C to 105°C temperature range, with a Q factor of 65 at 252kHz test frequency. Packaged in an ammo pack, this unshielded component is RoHS compliant.
Taiyo Yuden LHL08TB472J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 14R |
| Diameter | 9mm |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Inductance | 4.7mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 9.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 680kHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LHL08TB472J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
