
This through-hole ferrite inductor from Taiyo Yuden features a 10uH inductance with a 10% tolerance and a maximum DC current rating of 3.2A. It has a self-resonant frequency of 19MHz and a Q factor of 90. The inductor is designed for use in applications where a radial lead termination is required, and it is packaged on a tape and reel for easy handling. The operating temperature range is from -25°C to 105°C, and it is compliant with RoHS regulations.
Taiyo Yuden LHL10TB100K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 34mR |
| Diameter | 11mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 14mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 90 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LHL10TB100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
